This Wima FKS 31500/5/400ROLL capacitor features a capacitance of 0.0015uF with a tolerance of 5% and a dielectric of PET. It has a DC rated voltage of 400V and an AC rated voltage of 250V. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a size of 13 X 3 X 9. It has a terminal pitch of 10.
Wima FKS 31500/5/400ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 3 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/5/400ROLL to view detailed technical specifications.
No datasheet is available for this part.