
Radial polyester film capacitor with 1nF capacitance and 100V DC rated voltage. Features a 10% tolerance and a 5mm lead pitch, suitable for through-hole mounting. Operates across a temperature range of -55°C to 100°C with a dissipation factor of 7%. Dimensions include 7.2mm length, 2.5mm width, and 6.5mm height, with 0.5mm diameter radial leads. This RoHS compliant component is designed for general electronic applications.
Wima FKS2D011001A00KSSD technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 7% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FKS 2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKS2D011001A00KSSD to view detailed technical specifications.
No datasheet is available for this part.
