Wima FKS2D013301A00MSSD technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKS2D013301A00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
