Wima FKS2D016801A00JSSD technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FKS2 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKS2D016801A00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.