This pulse type film capacitor from Wima features a capacitance of 0.0047uF and a DC rated voltage of 630VDC. The capacitor has a tolerance of 20% and is constructed with a plastic rectangular can. It is designed for through hole mounting with a radial termination style and has a size of 13 X 4 X 9.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Wima FKS3J014703D00MBSD technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS3J014703D00MBSD to view detailed technical specifications.
No datasheet is available for this part.