The Wima MKP 101.5/20/1000REEL is a 1.5uF film capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 600VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 37.5. It operates within a temperature range of -55 to 100 degrees Celsius.
Wima MKP 101.5/20/1000REEL technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP 101.5/20/1000REEL to view detailed technical specifications.
No datasheet is available for this part.