The Wima MKP 410/20/250REEL is a 10uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 20% and a dielectric material of polypropylene (PP). The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It operates within a temperature range of -55°C to 100°C.
Wima MKP 410/20/250REEL technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP 410/20/250REEL to view detailed technical specifications.
No datasheet is available for this part.