Wima MKP-X21500/20/275ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Special Features | Radio Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP-X21500/20/275ROLL to view detailed technical specifications.
No datasheet is available for this part.