This Wima film capacitor features a capacitance of 0.1uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 6mm in width, 13mm in length, and 12mm in height. It has a minimum operating temperature of -55 degrees Celsius.
Wima MKP1F031003G00JSSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 13 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8532.25.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKP1F031003G00JSSD to view detailed technical specifications.
No datasheet is available for this part.