
0.68µF radial film capacitor with 250VDC / 180VAC rating and 10% tolerance. Features a PP dielectric and plastic rectangular can construction. Through-hole mounting with straight radial leads on a 22.5mm pitch. Dimensions are 26.5mm (L) x 8.5mm (D) x 18.5mm (H), with a seated plane height of 18.5mm. Operating temperature range from -55°C to 110°C.
Wima MKP1F036805F00KSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 18.5(Max) |
| Seated Plane Height (mm) | 18.5(Max) |
| Product Weight (g) | 6.102 |
| Lead Length (mm) | 6 |
| Size (mm) | 26.5 X 8.5 X 18.5 |
| Wire Form | Straight |
| Capacitance | 0.68uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP1F036805F00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.