
3.3µF, 250VDC/180VAC radial film capacitor with 5% tolerance, featuring a PP dielectric. This through-hole component has a 27.5mm terminal pitch and 0.8mm lead diameter, housed in a plastic rectangular can. Dimensions are 31.5mm (L) x 17mm (D) x 34.5mm (H), with a maximum seated plane height of 34.5mm. Operating temperature range is -55°C to 110°C.
Wima MKP1F043306I00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 17(Max) |
| Product Height (mm) | 34.5(Max) |
| Seated Plane Height (mm) | 34.5(Max) |
| Product Weight (g) | 29.28 |
| Lead Length (mm) | 6 |
| Size (mm) | 31.5 X 17 X 34.5 |
| Wire Form | Straight |
| Capacitance | 3.3uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP1F043306I00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.