Pulse film capacitor with 0.015µF capacitance and 630VDC/400VAC voltage rating. Features 5% tolerance, PP dielectric, and a plastic rectangular can construction. Through-hole mounting with radial, straight leads on a 10mm pitch. Dimensions are 13mm (L) x 5mm (D) x 11mm (H), operating temperature range from -55°C to 110°C.
Wima MKP1J021503F00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Product Weight (g) | 1.117 |
| Lead Length (mm) | 6 |
| Size (mm) | 13 X 5 X 11 |
| Wire Form | Straight |
| Capacitance | 0.015uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP1J021503F00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.