The Wima MKP1J024704C00KMSD is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 630V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has a height of 12.5mm and a length of 18mm. It is part of the MKP10 series from Wima.
Wima MKP1J024704C00KMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Manufacturer Series | MKP10 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MKP10 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wima MKP1J024704C00KMSD to view detailed technical specifications.
No datasheet is available for this part.