
0.47uF, 1000VDC/600VAC film capacitor with 10% tolerance. Features a PP dielectric and a plastic rectangular can construction. Radial mounting with a 37.5mm terminal pitch and 1mm lead diameter. Operating temperature range from -55°C to 110°C. Dimensions are 41.5mm (L) x 13mm (D) x 24mm (H).
Wima MKP1O134707C00KSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5(Max) |
| Product Depth (mm) | 13(Max) |
| Product Height (mm) | 24(Max) |
| Seated Plane Height (mm) | 21(Max) |
| Product Weight (g) | 16.721 |
| Lead Length (mm) | 6 |
| Size (mm) | 41.5 X 13 X 24 |
| Wire Form | Straight |
| Capacitance | 0.47uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP1O134707C00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.