
High-performance film capacitor with 0.15µF capacitance and 1600VDC/650VAC rating, featuring a 5% tolerance. This pulse capacitor utilizes a PP dielectric and is housed in a plastic rectangular can with radial leads. Designed for through-hole mounting, it offers a terminal pitch of 27.5mm and operates within a temperature range of -55°C to 110°C. Dimensions are 31.5 x 13 x 24mm.
Wima MKP1T031506D00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 13(Max) |
| Product Height (mm) | 24(Max) |
| Seated Plane Height (mm) | 24(Max) |
| Product Weight (g) | 14.627 |
| Lead Length (mm) | 6 |
| Size (mm) | 31.5 X 13 X 24 |
| Wire Form | Straight |
| Capacitance | 0.15uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP1T031506D00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.