The Wima MKP2G016801B00MFSD is a film capacitor with a capacitance of 0.0068uF and a tolerance of 20%. It has a DC rated voltage of 400V and an AC rated voltage of 200V. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. It measures 7.2 X 3 X 7.5mm in size with a terminal pitch of 5mm. The operating temperature range is from -55°C to 100°C.
Wima MKP2G016801B00MFSD technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3 X 7.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP2G016801B00MFSD to view detailed technical specifications.
No datasheet is available for this part.