This Wima MKP4F034704D00MSSD is a 0.47uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed in a plastic rectangular can and has a radial termination style with a terminal pitch of 15mm. It is designed for through hole mounting and has a size of 18 x 7 x 14mm. The operating temperature range is from -55°C to 100°C.
Wima MKP4F034704D00MSSD technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKP4F034704D00MSSD to view detailed technical specifications.
No datasheet is available for this part.