Wima MKP4G044707F00KSSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8532.25.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKP4G044707F00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.