Radial film capacitor with 3.3µF capacitance and 630V DC rated voltage. Features polypropylene dielectric and ±20% capacitance tolerance. Operating temperature range spans -55°C to 85°C. Encased in a rectangular plastic can with 37.5mm lead spacing, measuring 41.5 x 19 x 32mm.
Wima MKP4J043307F00MSSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKP4J043307F00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.