Radial leaded film capacitor featuring polypropylene dielectric. Offers a capacitance of 1µF with a DC rated voltage of 1000V. Operating temperature range spans from -55°C to 85°C. This component is RoHS compliant and designed for through-hole mounting.
Wima MKP4O141007E00KSSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKP4O141007E00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.