This Wima MKS 20.15/20/50AMMO capacitor features a capacitance of 0.15uF with a tolerance of 20% and a dielectric material of PET. It operates within a temperature range of -55 to 100 degrees Celsius and is suitable for use with a maximum DC voltage of 50VDC and AC voltage of 30VAC. The capacitor is constructed in a plastic rectangular can with a radial termination style and is designed for through-hole mounting.
Wima MKS 20.15/20/50AMMO technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 2.5 X 5.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS 20.15/20/50AMMO to view detailed technical specifications.
No datasheet is available for this part.