This Wima MKS20.22/10/50 film capacitor has a capacitance of 0.22uF with a tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is rated for 50VDC and 30VAC. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole with a 5mm terminal pitch. It features a PET dielectric material.
Wima MKS20.22/10/50 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS20.22/10/50 to view detailed technical specifications.
No datasheet is available for this part.