
Radial film capacitor with 0.01µF capacitance and 63VDC/40VAC rating. Features PET dielectric, 10% tolerance, and a plastic rectangular can construction. Designed for through-hole mounting with a 5mm terminal pitch and 0.5mm lead diameter. Operates from -55°C to 125°C, with dimensions of 7.2 x 2.5 x 6.5mm. Suitable for high volume applications.
Wima MKS2C021001A00KSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 2.5(Max) |
| Product Height (mm) | 6.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Product Weight (g) | 0.211 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 7.2 X 2.5 X 6.5 |
| Wire Form | Straight |
| Capacitance | 0.01uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Plastic Rectangular Can |
| Special Features | High Volume|High Capacitance Ratio |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS2C021001A00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.