This Wima MKS2C041001F00KNSD film capacitor features a capacitance of 1uF with a tolerance of 10%. It is rated for a maximum DC voltage of 63VDC and an AC voltage of 40VAC. The operating temperature range is from -55°C to 125°C. The capacitor has a plastic rectangular can construction and a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting.
Wima MKS2C041001F00KNSD technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS2C041001F00KNSD to view detailed technical specifications.
No datasheet is available for this part.