This Wima MKS2D032201C00KMSD capacitor has a capacitance of 0.22uF with a tolerance of 10% and a maximum operating temperature of 125 degrees Celsius. It is rated for 100VDC and 63VAC, with a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction. It measures 7.2 X 3.5 X 8.5 in size with a terminal pitch of 5.
Wima MKS2D032201C00KMSD technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS2D032201C00KMSD to view detailed technical specifications.
No datasheet is available for this part.