General purpose radial film capacitor with 0.68µF capacitance and 10% tolerance. Features a 63VDC / 40VAC voltage rating and PET dielectric. Encased in a plastic rectangular can with straight radial leads on a 10mm pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 100°C. Dimensions are 13mm (L) x 4mm (D) x 9mm (H).
Wima MKS4C036803C00KSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Product Weight (g) | 0.785 |
| Lead Length (mm) | 6 |
| Size (mm) | 13 X 4 X 9 |
| Wire Form | Straight |
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS4C036803C00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.