Wima MKS4C052206D00MH00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13 |
| Length | 31.5 |
| Capacitance | 22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKS4C052206D00MH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.