Wima MKS4D041504D00KI00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 18 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKS4D041504D00KI00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.