Wima MKS4F033303F00KF00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKS4F033303F00KF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.