Wima MKS4O132205G00KD00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.5 |
| Length | 26.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 19 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKS4O132205G00KD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.