Wima MKS4S011503C00MB00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKS4S011503C00MB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.