Wima MKS4S023304F00JNSD technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1500VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS4S023304F00JNSD to view detailed technical specifications.
No datasheet is available for this part.