Cap Film Suppression X2 0.01uF 305VAC PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
Wima MKX2AW21002C00KSSD technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | MKP-X2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKX2AW21002C00KSSD to view detailed technical specifications.
No datasheet is available for this part.