Wima MP 3-X20.047/20/275ROLL technical specifications.
| Capacitance | 0.047uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 7 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-X20.047/20/275ROLL to view detailed technical specifications.
No datasheet is available for this part.