This Wima film capacitor features a capacitance of 0.0015uF with a tolerance of 20% and a maximum operating temperature of 110 degrees Celsius. It is designed for RFI suppression and has a dielectric material of paper. The capacitor is rated for 275VAC and has a negative capacitance tolerance of -20. It is mounted through a hole with a radial termination style and a terminal pitch of 10.
Wima MP 3-X21500/20/275ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 4 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-X21500/20/275ROLL to view detailed technical specifications.
No datasheet is available for this part.