This Wima film capacitor features a capacitance of 0.0033uF with a tolerance of 20% and a dielectric material of paper. It is designed for RFI suppression and has a maximum operating temperature of 110°C. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 10mm. It can operate at a minimum temperature of -40°C and is suitable for use in applications requiring high voltage ratings, such as 275VAC.
Wima MP 3-X23300/20/275ROLL technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 4 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-X23300/20/275ROLL to view detailed technical specifications.
No datasheet is available for this part.