This Wima RFI capacitor features a capacitance of 0.0015uF with a tolerance of 20% and a maximum operating temperature of 110 degrees Celsius. It is designed for use in applications with a maximum AC rated voltage of 250V and a minimum operating temperature of -40 degrees Celsius. The capacitor is mounted through a radial terminal and has a size of 13.5 X 4 X 8.5mm with a terminal pitch of 10mm. It has a dielectric of paper and a negative capacitance tolerance of -20.
Wima MP 3-Y21500/20/250ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | RFI Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 4 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-Y21500/20/250ROLL to view detailed technical specifications.
No datasheet is available for this part.