Wima MPRY0W1470FD00MSSD technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 19 |
| Manufacturer Series | MP3R-Y2 |
| Capacitance | 0.0047 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | MP3R-Y2 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wima MPRY0W1470FD00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.