Wima MPX12W1220FA00MSSD technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13.5 |
| Capacitance | 0.0022 |
| Capacitor Type | PAPER CAPACITOR |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MPX12W1220FA00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.