This Wima film capacitor features a capacitance of 0.033uF with a tolerance of 20% and a maximum operating temperature of 110 degrees Celsius. It is designed for RFI suppression and has a voltage rating of 250VAC. The capacitor is mounted through a radial lead and has a size of 19 X 6 X 14. It is suitable for use in a variety of applications, including those requiring a high level of electrical insulation.
Wima MPX20W2330FD00MSSD technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 6 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MPX20W2330FD00MSSD to view detailed technical specifications.
No datasheet is available for this part.