Wima MPX21W3680FL00MSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 33(Max) |
| Product Depth (mm) | 15(Max) |
| Product Height (mm) | 26(Max) |
| Product Weight (g) | 16.054 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 33 X 15 X 26 |
| Wire Form | Straight |
| Capacitance | 0.68uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Suppression Class | X2 |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MPX21W3680FL00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.