Wima MPY20W1470FB00MJ00 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.0047 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MPY20W1470FB00MJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.