Wima SCSRA1B600RD00MV00 technical specifications.
| Capacitance | 600F |
| Package/Case | Radial |
| Lead Pitch | 36mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Wima SCSRA1B600RD00MV00 to view detailed technical specifications.
No datasheet is available for this part.