This Wima film capacitor features a capacitance of 0.01uF with a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for 1000VDC and 400VAC, and is constructed with a flat, surface mount design. It measures 16.5mm x 15mm x 7mm in size.
Wima SMD 65600.01/10/1000REEL technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wima SMD 65600.01/10/1000REEL to view detailed technical specifications.
No datasheet is available for this part.