This Wima film capacitor features a capacitance of 0.01uF with a tolerance of 20%. It has a DC rated voltage of 1000VDC and an AC rated voltage of 400VAC. The capacitor is constructed with a flat design and is suitable for surface mount applications. It operates within a temperature range of -55°C to 100°C.
Wima SMD 65600.01/20/1000REEL technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wima SMD 65600.01/20/1000REEL to view detailed technical specifications.
No datasheet is available for this part.