This Wima film capacitor has a capacitance of 0.01uF with a tolerance of 5%. It is rated for a DC voltage of 1000V and an AC voltage of 400V. The operating temperature range is from -55 to 100 degrees Celsius. The capacitor is constructed with a flat design and is suitable for surface mount applications.
Wima SMD 65600.01/5/1000REEL technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wima SMD 65600.01/5/1000REEL to view detailed technical specifications.
No datasheet is available for this part.