Wima SMDIC02100KA00KS00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1812 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 3 |
| Product Weight (g) | 0.101 |
| Size (mm) | 4.8 X 3.3 X 3 |
| Capacitance | 0.01uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIC02100KA00KS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.