Wima SMDIC02220QA00JS00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 3.5 |
| Size (mm) | 5.7 X 5.1 X 3.5 |
| Capacitance | 0.022uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIC02220QA00JS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.