Wima SMDIC02470KA00KP00 technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Dielectric | PPS |
| Height | 3mm |
| Length | 4.8mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDIC02470KA00KP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.