Wima SMDIC04100VA00MR00 technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 7.6 X 5mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIC04100VA00MR00 to view detailed technical specifications.
No datasheet is available for this part.